RS PRO 7.62mm Pitch 3 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 874-5414
- Manufacturer:
- RS PRO
1630 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD0.642
(exc. GST)
SGD0.70
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | SGD0.642 | SGD6.42 |
100 - 990 | SGD0.623 | SGD6.23 |
1000 - 2490 | SGD0.603 | SGD6.03 |
2500 - 4990 | SGD0.591 | SGD5.91 |
5000 + | SGD0.578 | SGD5.78 |
*price indicative |
- RS Stock No.:
- 874-5414
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 7.62mm Right Angle Mount Closed End PCB Terminal Block Headers
Right angle mount closed end PCB terminal block headers with a 7.62mm pitch. These 7.62mm pluggable terminal block PCB header connectors have a 300V 15 A electrical rating and green PA66 housings
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 7.62mm |
Series | 96 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 750.0 V |