- RS Stock No.:
- 874-5398
- Manufacturer:
- RS PRO
130 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD0.706
(exc. GST)
SGD0.77
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | SGD0.706 | SGD7.06 |
100 - 990 | SGD0.685 | SGD6.85 |
1000 - 2490 | SGD0.663 | SGD6.63 |
2500 - 4990 | SGD0.649 | SGD6.49 |
5000 + | SGD0.636 | SGD6.36 |
*price indicative |
- RS Stock No.:
- 874-5398
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 7.62mm Vertical Mount Closed End PCB Terminal Block Headers
Vertical mount closed end PCB terminal block headers with a 7.62mm pitch. These 7.62mm pluggable terminal block PCB header connectors have a 300V 15 A electrical rating and green PA66 housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 7.62mm |
Series | 96 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 750.0 V |