RS PRO 3.81mm Pitch 5 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 874-5300
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 07/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
SGD1.067
(exc. GST)
SGD1.163
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | SGD1.067 | SGD10.67 |
100 - 990 | SGD1.045 | SGD10.45 |
1000 - 2490 | SGD1.014 | SGD10.14 |
2500 - 4990 | SGD0.989 | SGD9.89 |
5000 + | SGD0.968 | SGD9.68 |
*price indicative |
- RS Stock No.:
- 874-5300
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.81mm Right Angle Mount Terminal Block Header with Screw Flange
Right angle mount PCB terminal block headers with a 3.81mm pitch and M2.5 screw flanges. These 3.81mm pluggable terminal block PCB header connectors have a 300V 8 A electrical rating and green PA66 housings
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 3.81mm |
Series | 155 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 14.0A |
Voltage Rating | 320.0 V |