- RS Stock No.:
- 874-4871
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 10)
SGD1.376
(exc. GST)
SGD1.50
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | SGD1.376 | SGD13.76 |
100 - 990 | SGD1.347 | SGD13.47 |
1000 - 2490 | SGD1.307 | SGD13.07 |
2500 - 4990 | SGD1.275 | SGD12.75 |
5000 + | SGD1.049 | SGD10.49 |
*price indicative |
- RS Stock No.:
- 874-4871
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5.0mm Vertical Mount Closed End PCB Terminal Block Headers
Vertical mount closed end PCB terminal block headers with a 5.0mm pitch. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A electrical rating and green PA66 housings
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 10 |
Pitch | 5.0mm |
Series | 95 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 600.0 V |