- RS Stock No.:
- 858-6098
- Mfr. Part No.:
- 1808190
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 11/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 600)
SGD1.009
(exc. GST)
SGD1.10
(inc. GST)
Units | Per unit | Per Box* |
600 - 2400 | SGD1.009 | SGD605.40 |
3000 + | SGD0.908 | SGD544.80 |
*price indicative |
- RS Stock No.:
- 858-6098
- Mfr. Part No.:
- 1808190
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON PTSM 2.5mm PCB Terminal Block Headers
Professional 2.5 mm pitch headers from the PTSM series which provide compact and reliable connections where space limitations is an issue.
2.5 mm Pitch
Board to Board
Through Hole
Various positions available
White
Board to Board
Through Hole
Various positions available
White
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 2.5mm |
Series | COMBICON Compact |
Number of Rows | 1 |
Termination Method | Solder |
Current Rating | 6.0A |
Voltage Rating | 160.0 V |
Contact Material | Tin |