Phoenix Contact 7.62mm Pitch 9 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 853-9115
- Mfr. Part No.:
- 1792423
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 10/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
SGD4.997
(exc. GST)
SGD5.447
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD4.997 | SGD249.85 |
250 - 450 | SGD4.83 | SGD241.50 |
500 + | SGD4.508 | SGD225.40 |
*price indicative |
- RS Stock No.:
- 853-9115
- Mfr. Part No.:
- 1792423
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, number of connections: 9, product range: GMSTBVA 2,5 HC/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 9 |
Pitch | 7.62mm |
Series | GMSTBVA 2.5 HC/ 9-G-7.62 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 16.0A |
Voltage Rating | 630.0 V |
Contact Material | Tin |