Phoenix Contact 7.62mm Pitch 4 Way Pluggable Terminal Block, Inverted Header, Through Hole, Solder Termination
- RS Stock No.:
- 851-9937
- Mfr. Part No.:
- 1828935
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 17/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
SGD5.729
(exc. GST)
SGD6.245
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | SGD5.729 | SGD286.45 |
250 - 450 | SGD5.538 | SGD276.90 |
500 + | SGD5.168 | SGD258.40 |
*price indicative |
- RS Stock No.:
- 851-9937
- Mfr. Part No.:
- 1828935
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON GICV 2,5 Series 7.62 mm Pitch Inverted Terminal Block Headers
COMBICON GICV 2,5 Series 7.62 mm pitch inverted terminal block headers which form part of a two-part pluggable terminal block system. These headers offer design flexibility as they can be used with inverted GIC series plug connectors for wire to board connections and GMSTB 2,5 headers for board to board connections. The vertical connection orientation enables space saving multiple row mounting on the PCB. These design of these headers provides a clear separation of PCB inputs and outputs and are suitable for use in shock proof applications up to 630 V (III/2)
Features and Benefits
Mate with inverted plugs and headers for wire to board and board to board applications
Vertical orientation for PCB space saving
Clear separation of PCB inputs and outputs
Suitable for use in shock proof applications up to 630 V (III/2)
Vertical orientation for PCB space saving
Clear separation of PCB inputs and outputs
Suitable for use in shock proof applications up to 630 V (III/2)
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Header |
Number of Contacts | 4 |
Pitch | 7.62mm |
Series | COMBICON Control |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 1.0 kV |
Contact Material | Tin |