Wurth Elektronik WR-WTB Series Straight Surface Mount PCB Header, 3 Contact(s), 1.5mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 828-1254
- Mfr. Part No.:
- 648103131822
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 828-1254
- Mfr. Part No.:
- 648103131822
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-WTB Series 1.50mm SMT Right Angle Mount Shrouded Male Header
WR-WTB series PCB SMT right angle mount shrouded male header connectors with a 1.50mm pitch. These 1.50mm wire to board PCB mount SMT right angle shrouded headers have a beige UL94-V0 nylon 6T insulator and stamped tin plated copper alloy contacts.
1.50mm Wurth WR-WTB Series
Specifications
Attribute | Value |
---|---|
Series | WR-WTB |
Pitch | 1.5mm |
Number of Contacts | 3 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 1.0A |
Voltage Rating | 50.0 V |