- RS Stock No.:
- 827-1547
- Mfr. Part No.:
- 3428-6303
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 827-1547
- Mfr. Part No.:
- 3428-6303
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M D3000 Series 2.54 x 2.54 mm Shrouded PCB Ejector Headers
D3000 series PCB through hole mounting wire to board headers with a double row of square pins in a 2.54 x 2.54 mm pitch. These D3000 series headers are fully shrouded to protect the contacts from damage and have mounting holes for a secure the connection to the PCB. The ejection latches of these D3000 series PCB headers provide a secure connection to the mating connector and allow easy removal when needed. The design of the ejection latches features roll-pins for increased retention in high vibration applications and to prevent breakage during ejection. Ejection latches are either supplied with the header or require purchasing separately. These D3000 series shrouded PCB headers incorporate a cut-out in the housing to accommodate mating connectors with centre bump polarisation. Extra polarisation slots are also provided to enable quick connection and to minimise misalignment. Military polarisation can also be achieved by using a polarisation key (3M part number N3518). Versions of these headers are available with housings made from high temperature PCT thermoplastic making them suitable for lead-free solder processing up to 260°C (JEDEC J-STD-020C). Available as right angle or vertical mounting and with various contact numbers these D3000 series headers offer a versatile solution for your wire to board requirements.
Features & Benefits
4 wall shrouding for contact protection
Centre bump polarisation
Military polarisation possible using N3518 polarising key
Centre bump polarisation
Military polarisation possible using N3518 polarising key
Part numbers prefixed with 'N' have high temperature PCT housings
Part numbers X3XXX-0 do not have an ejector latch installed
Part numbers X3XXX-2 have short roll pin latch ejectors
Part numbers X3XXX-2 have long roll pin latch ejectors
Ejector latches are available separately, see stock number 827-3562 typically
Applications
IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
ABC' polarization notches provided
Robust long roll pin style ejector latches
Suitable for reflow soldering using paste in hole techniques
Robust long roll pin style ejector latches
Suitable for reflow soldering using paste in hole techniques
Note
Ejector latches must be ordered separately
Specifications
Attribute | Value |
---|---|
Series | 3000 |
Pitch | 2.54mm |
Number of Contacts | 20 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Board to Board, Wire to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 1.75A |
Voltage Rating | 1.0 kV |