Molex Micro-Lock Series Straight Surface Mount PCB Header, 40 Contact(s), 1.25mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 822-8155
- Mfr. Part No.:
- 504187-4070
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 822-8155
- Mfr. Part No.:
- 504187-4070
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Micro-Lock 1.25 mm Headers - Molex
A range of Micro-Lock 1.25 mm SMT shrouded Pin Headers available in vertical and right angle orientations with single or dual rows. The material of these Micro-Lock 1.25 mm SMT shrouded Pin Headers is UL94 V-0 rated.
1.25mm Molex Micro-Lock
The Molex Micro-Lock 1.25 mm pitch sub-family has a maximum current rating of 1.5 A. The design of the Micro-Lock range makes them suitable for many applications where space and contact assurance are important considerations.The guard walls and detent features of the Micro-Lock range housings and headers ensure that correct alignment is achieved to prevent pin damage on mating. The lock arrangement comprises an outer thumb latch with one or two locking points depending on size.
Specifications
Attribute | Value |
---|---|
Series | Micro-Lock |
Pitch | 1.25mm |
Number of Contacts | 40 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Current Rating | 1.5A |
Series Number | 504187 |
Voltage Rating | 50.0 V |