Molex, Micro-Lock, 504194, 3 Way, 1 Row, Straight PCB Header

  • RS Stock No. 822-8095
  • Mfr. Part No. 504194-0370
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Micro-Lock 1.25 mm Headers - Molex

A range of Micro-Lock 1.25 mm SMT shrouded Pin Headers available in vertical and right angle orientations with single or dual rows. The material of these Micro-Lock 1.25 mm SMT shrouded Pin Headers is UL94 V-0 rated.

1.25mm Molex Micro-Lock

The Molex Micro-Lock 1.25 mm pitch sub-family has a maximum current rating of 1.5 A. The design of the Micro-Lock range makes them suitable for many applications where space and contact assurance are important considerations.The guard walls and detent features of the Micro-Lock range housings and headers ensure that correct alignment is achieved to prevent pin damage on mating. The lock arrangement comprises an outer thumb latch with one or two locking points depending on size.

Specifications
Attribute Value
Series Micro-Lock
Pitch 1.25mm
Number of Contacts 3
Number of Rows 1
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Mounting Type Surface Mount
Connector System Wire to Board
Termination Method Solder
Contact Plating Tin
Contact Material Brass
Current Rating 1.5A
90 In stock for delivery within 4 working days
Price Each (In a Pack of 10)
SGD 1.15
(exc. GST)
SGD 1.23
(inc. GST)
units
Per unit
Per Pack*
10 - 190
SGD1.15
SGD11.50
200 - 740
SGD0.923
SGD9.23
750 - 2990
SGD0.841
SGD8.41
3000 - 5990
SGD0.78
SGD7.80
6000 +
SGD0.728
SGD7.28
*price indicative
Packaging Options:
Related Products
PicoBlade PCB through hole and SMT mount header ...
Description:
PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared ...
PicoBlade PCB through hole and SMT mount header ...
Description:
PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared ...
PicoBlade PCB through hole and SMT mount header ...
Description:
PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared ...
PicoBlade PCB through hole and SMT mount header ...
Description:
PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared ...