TE Connectivity 3.81mm Pitch 4 Way Pluggable Terminal Block, Header, Panel Mount, Solder Termination
- RS Stock No.:
- 820-7833
- Mfr. Part No.:
- 284541-4
- Manufacturer:
- TE Connectivity
Available for back order.
Added
Price Each
SGD3.38
(exc. GST)
SGD3.68
(inc. GST)
Units | Per unit |
1 - 9 | SGD3.38 |
10 - 99 | SGD3.17 |
100 - 499 | SGD2.90 |
500 - 999 | SGD2.71 |
1000 + | SGD2.55 |
- RS Stock No.:
- 820-7833
- Mfr. Part No.:
- 284541-4
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity TERMI-BLOK 3.81mm Right Angle Closed End Headers with Threaded Flange
TERMI-BLOK 3.81mm right angle mount closed end headers with threaded flange and polarization keying slots. These TERMI-BLOK 3.81mm closed end PCB header terminal block connectors are made from green polyamide 6.6 GF
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TERMI-BLOK 3.81mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 3.81mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder |
Current Rating | 11A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |