- RS Stock No.:
- 802-5767
- Mfr. Part No.:
- 1755516
- Manufacturer:
- Phoenix Contact
93 In stock for delivery within 4 working days
Added
Price Each
SGD0.95
(exc. GST)
SGD1.04
(inc. GST)
Units | Per unit |
1 - 2 | SGD0.95 |
3 - 4 | SGD0.91 |
5 + | SGD0.85 |
- RS Stock No.:
- 802-5767
- Mfr. Part No.:
- 1755516
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON MSTBVA 5.0mm Terminal Block Headers
Professional Phoenix Contact MSTBVA series wire to board through hole headers
Various positions available
Wire to Board
Solder termination
Grey
Wire to Board
Solder termination
Grey
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 5.0mm |
Series | MSTBVA 2.5/ 2-G |
Number of Rows | 1 |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12.0A |
Voltage Rating | 320 V |
Contact Material | Tin |