Samtec Q Strip QTE Series Straight Surface Mount PCB Header, 120 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 767-8720
- Mfr. Part No.:
- QTE-060-02-L-D-A
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 767-8720
- Mfr. Part No.:
- QTE-060-02-L-D-A
- Manufacturer:
- Samtec
Legislation and Compliance
Product Details
QTE Series High Speed Ground Plane Headers
This range of Board to Board QTE Series 0.8 mm pitch High Speed Ground Plane Headers have Alignment Pins. The Contacts and metal ground planes of these Board-to-Board QTE Series 0.8 mm pitch High Speed Ground Plane Headers have 0.25 μm Gold plating with the tails being Tin plated.
Note
QTE-xxx-01-x-x-x height 4.27 mm.
QTE-xxx-02-x-x-x height 7.26 mm.
QTE-xxx-03-x-x-x height 10.26 mm.
QTE-xxx-04-x-x-x height 15.25 mm.
QTE-xxx-02-x-x-x height 7.26 mm.
QTE-xxx-03-x-x-x height 10.26 mm.
QTE-xxx-04-x-x-x height 15.25 mm.
0.8mm Board to Board - Samtec
Specifications
Attribute | Value |
---|---|
Series | Q Strip QTE |
Pitch | 0.8mm |
Number of Contacts | 120 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 1.3A |
Voltage Rating | 225 V ac |