- RS Stock No.:
- 762-6365
- Mfr. Part No.:
- 1607560000
- Manufacturer:
- Weidmuller
Temporarily out of stock - back order for despatch 01/07/2024, delivery within 4 working days from despatch date
Price Each (In a Pack of 5)
SGD5.624
(exc. GST)
SGD6.13
(inc. GST)
units | Per unit | Per Pack* |
5 - 120 | SGD5.624 | SGD28.12 |
125 - 370 | SGD5.23 | SGD26.15 |
375 - 995 | SGD4.666 | SGD23.33 |
1000 - 1995 | SGD4.11 | SGD20.55 |
2000 + | SGD3.746 | SGD18.73 |
*price indicative |
- RS Stock No.:
- 762-6365
- Mfr. Part No.:
- 1607560000
- Manufacturer:
- Weidmuller
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Standard Density Vertical Flanged Header
These Weidmuller 3.50 mm pitch Omnimate Range of 180 ° Flanged Shrouded Headers are designed for Wave (Flow) soldering. With a solder pin length of 3.2 mm the Weidmuller 3.50 mm pitch Omnimate Range of 180 ° Flanged Shrouded Headers are suitable for 1.6 mm and 2.0 mm thick PCBs.
Note
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 8 |
Pitch | 3.5mm |
Series | OMNIMATE SL |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 17.0A |
Voltage Rating | 320 V |
Contact Material | Copper Alloy |