- RS Stock No.:
- 729-4044
- Mfr. Part No.:
- FX2-40P-1.27SVL(71)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 729-4044
- Mfr. Part No.:
- FX2-40P-1.27SVL(71)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
FX2 Series Straight SMT Type
Multi function 2 piece connectors
Easy One-Touch Operation
Board to board type
Prevents flux penetration
Misinsertion preventive mechanism
Board to cable type
Easy One-Touch Operation
Board to board type
Prevents flux penetration
Misinsertion preventive mechanism
Board to cable type
1.27mm Hirose FX2 Series
1.27mm Pitch Multi-function Two Piece Connector
Specifications
Attribute | Value |
---|---|
Series | FX2 |
Pitch | 1.27mm |
Number of Contacts | 40 |
Number of Rows | 2 |
Body Orientation | Straight |
Connector System | Board to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 500mA |
Voltage Rating | 125 V ac |