MPN

Molex, SPOX, 5096, 3 Way, 1 Row, Straight PCB Header

This image is representative of the product range


Discontinued product
RS Stock No.:
720-6713
Mfr. Part No.:
10-63-4037
Manufacturer:
Molex
COO (Country of Origin):
KR

7.92mm SPOX Headers, 5096 Series



AttributeValue
SeriesSPOX
Pitch7.92mm
Number of Contacts3
Number of Rows1
Body OrientationStraight
Shrouded/UnshroudedUnshrouded
Mounting TypeThrough Hole
Connector SystemWire to Board
Termination MethodSolder
Contact MaterialBrass
Contact PlatingTin
Current Rating7A