Amphenol ICC Minitek Series Straight Through Hole PCB Header, 10 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 714-2381
- Mfr. Part No.:
- 10078991-G22-10ULF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 714-2381
- Mfr. Part No.:
- 10078991-G22-10ULF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
2.00 mm Amphenol FCI Minitek™ Through Hole (TMT) Vertical Shrouded Header Short Eject
2.00 mm Amphenol FCI Minitek™ through hole vertical shrouded header cable-to-board connector securely latches the receptacle in place and also enables simple ejection. Four walled shielding protects pins in unmated condition.To prevent mismating, the eject latch header is equipped with a polarisation key.
Flamability rating: UL 94 V-O
Housing colour: Cream, Black Latches
Operating temperature: -40°C → +125°C
Contact plating: 0.76μm (30μin) selective Gold
Insulation resistance 1000 MΩ
Dielectric withstand voltage 650V
Housing colour: Cream, Black Latches
Operating temperature: -40°C → +125°C
Contact plating: 0.76μm (30μin) selective Gold
Insulation resistance 1000 MΩ
Dielectric withstand voltage 650V
The Amphenol ICC shrouded eject latch vertical header has thermoplastic housing. It has 2A continuous current rating is compatible with wave, vapour-phase and IR reflow soldering processes.
Dielectric withstanding voltage up to 650V
Operating temperature range from -55°C to +125°C
Gold or tin material plating
Operating temperature range from -55°C to +125°C
Gold or tin material plating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.
Fully intermateable across the Minitek™ Headers and Connectors range
Specifications
Attribute | Value |
---|---|
Series | Minitek |
Pitch | 2.0mm |
Number of Contacts | 10 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 2.0A |