- RS Stock No.:
- 679-4975
- Mfr. Part No.:
- 03-09-2011
- Manufacturer:
- Molex
1930 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD0.214
(exc. GST)
SGD0.233
(inc. GST)
Units | Per unit | Per Pack* |
10 - 20 | SGD0.214 | SGD2.14 |
30 - 40 | SGD0.206 | SGD2.06 |
50 + | SGD0.193 | SGD1.93 |
*price indicative |
- RS Stock No.:
- 679-4975
- Mfr. Part No.:
- 03-09-2011
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Plugs, 1619 Series
Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 )
Note
For Reference only, use with: 1189; 1190; 1376; 1381; 1433; 1434; 1973; 2151; 2273; 2870; 2871; 4272; 4550; 6271; 6310; 42477 and 42478 Series terminals.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex 2.36mm Diameter Standard .093" Pin and Socket Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Number of Rows | 1 |
Gender | Male |
Mounting Type | Cable Mount |
Series | STANDARD .093" |
Body Orientation | Straight |