Phoenix Contact 5.0mm Pitch 15 Way Pluggable Terminal Block, Pin Header, Through Hole, Solder Termination
- RS Stock No.:
- 648-8478
- Mfr. Part No.:
- 1933312
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 02/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD1.96
(exc. GST)
SGD2.14
(inc. GST)
Units | Per unit |
1 - 24 | SGD1.96 |
25 - 74 | SGD1.92 |
75 - 199 | SGD1.87 |
200 - 399 | SGD1.82 |
400 + | SGD1.78 |
- RS Stock No.:
- 648-8478
- Mfr. Part No.:
- 1933312
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON Compact PST 5.0mm Terminal Block Pin Headers
2-part 5.0mm pitch screw terminal blocks that may be fitted in a horizontal or vertical plane to a PCB
Rated at 12A/250V for solid and flexible wires of 0.2 to 2.5mm² csa (26-14awg)
Flammability rating UL94V-0
Available in 2, 3, and 4-ways
The 16-way pin strip may be snapped to the number of ways required
Rated at 12A/250V for solid and flexible wires of 0.2 to 2.5mm² csa (26-14awg)
Flammability rating UL94V-0
Available in 2, 3, and 4-ways
The 16-way pin strip may be snapped to the number of ways required
Approvals
UL; CUL
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Pin Header |
Number of Contacts | 15 |
Pitch | 5.0mm |
Series | COMBICON PST |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 10.0A |
Voltage Rating | 400 V |