Phoenix Contact 7.62mm Pitch 4 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 648-8024
- Mfr. Part No.:
- 1804810
- Manufacturer:
- Phoenix Contact
- RS Stock No.:
- 648-8024
- Mfr. Part No.:
- 1804810
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
Phoenix Contact COMBICON PC & PCV 4 7.62mm PCB Terminal Block Headers
Approvals
UL, CUL, CSA
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 4 |
Pitch | 7.62mm |
Series | PC 4/ 4-G-7.62 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 20.0A |
Voltage Rating | 400 V |