Hirose HIF3BA Series Straight Through Hole PCB Header, 30 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 608-1263
- Mfr. Part No.:
- HIF3BA-30PA-2.54DSA
- Manufacturer:
- Hirose
Discontinued product
Alternative
Hirose HIF3B Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
SGD4.266
Each (In a Pack of 5)
RS Stock No.: 231-3878
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 608-1263
- Mfr. Part No.:
- HIF3BA-30PA-2.54DSA
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Hirose 2.54mm HIF3B Series MIL Standard Shrouded PCB Header Connectors
HIF3B series 2.54mm shrouded PCB header connectors made from black UL94V-0 PBT with selective gold plated contacts. These HIF3B series shrouded PCB header connectors are MIL standard compliant (apart from stock number 608-1162) with polarizing slots, polarizing key installs (for configuration details please see manufacturers datasheet) and ejection latches. Stock number 896-0824 has a flux blister prevention feature.
Standards
MIL, UL
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Specifications
Attribute | Value |
---|---|
Series | HIF3BA |
Pitch | 2.54mm |
Number of Contacts | 30 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 1.0A |
Voltage Rating | 200 V ac |