- RS Stock No.:
- 602-8004
- Mfr. Part No.:
- F31MSF-03V-KX
- Manufacturer:
- JST
60 In Global stock for delivery within 4 working day(s)
390 In Global stock for delivery within 3 working day(s)
Price Each (In a Pack of 10)
SGD3.48
(exc. GST)
SGD3.79
(inc. GST)
units | Per unit | Per Pack* |
10 - 90 | SGD3.48 | SGD34.80 |
100 - 490 | SGD3.406 | SGD34.06 |
500 - 2490 | SGD3.303 | SGD33.03 |
2500 - 4990 | SGD3.223 | SGD32.23 |
5000 + | SGD3.153 | SGD31.53 |
*price indicative |
- RS Stock No.:
- 602-8004
- Mfr. Part No.:
- F31MSF-03V-KX
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
3.81mm Wire to Board Connectors, JST JFA Series
The JFA (J300) series of 3.81mm pitch connectors from JST cover both wire-to-board and wire-to-wire types and are suitable for a wide range of signal and low-power applications. The connectors feature a dual-spring construction for superior contact reliability
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 3.81mm |
Gender | Male |
Body Orientation | Straight |