Phoenix Contact 5.0mm Pitch 3 Way Pluggable Terminal Block, Pin Header, Through Hole, Solder Termination
- RS Stock No.:
- 548-7187
- Mfr. Part No.:
- 1933192
- Manufacturer:
- Phoenix Contact
210 In stock for delivery within 5 working days
Added
Price Each (In a Pack of 10)
SGD0.402
(exc. GST)
SGD0.438
(inc. GST)
Units | Per unit | Per Pack* |
10 - 140 | SGD0.402 | SGD4.02 |
150 - 490 | SGD0.393 | SGD3.93 |
500 + | SGD0.381 | SGD3.81 |
*price indicative |
- RS Stock No.:
- 548-7187
- Mfr. Part No.:
- 1933192
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON Compact PST 5.0mm Terminal Block Pin Headers
2-part 5.0mm pitch screw terminal blocks that may be fitted in a horizontal or vertical plane to a PCB
Rated at 12A/250V for solid and flexible wires of 0.2 to 2.5mm² csa (26-14awg)
Flammability rating UL94V-0
Available in 2, 3, and 4-ways
The 16-way pin strip may be snapped to the number of ways required
Rated at 12A/250V for solid and flexible wires of 0.2 to 2.5mm² csa (26-14awg)
Flammability rating UL94V-0
Available in 2, 3, and 4-ways
The 16-way pin strip may be snapped to the number of ways required
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Pin Header |
Number of Contacts | 3 |
Pitch | 5.0mm |
Series | PST 1.3/ 3-5.0 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 16.0A |
Voltage Rating | 300 V |