Molex PMC Mezzanine 71436, 64 Way, 2 Row, Straight PCB Header

  • RS Stock No. 447-7167
  • Mfr. Part No. 71436-1164
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Vertical Stacking SMT Headers & Sockets 64 Way

A range of 1.00mm Pitch Mezzanine IEEE 1386 Receptacles, Surface Mount (SMT) in Dual Row for Vertical Stacking applications.

Allows PCI and S-bus (IEEE 1386) mezzanine cards to connect to VMEbus and Multibus host boards
Suitable for LAN, WAN, telecommunication, PC and workstation applications
Shrouded leaf design (minimises damaging header contacts)
Low insertion force sockets
High-temperature LCP housing for use with reflow solder processes
Antiflux design
Mated heights: 8 → 15mm (see combination guide)

Approvals

UL recognised component

Approvals

UL 94 V-0

Specifications
Attribute Value
Series PMC Mezzanine
Pitch 1mm
Number of Contacts 64
Number of Rows 2
Body Orientation Straight
Shrouded/Unshrouded Shrouded
Connector System Board to Board
Mounting Type Surface Mount
Termination Method Solder
Contact Plating Gold
Contact Material Phosphor Bronze
Current Rating 1A
330 In stock for delivery within 3 working days
Price Each
SGD 9.73
(exc. GST)
SGD 10.41
(inc. GST)
units
Per unit
1 - 19
SGD9.73
20 - 74
SGD7.64
75 - 299
SGD6.21
300 - 599
SGD5.43
600 +
SGD5.02
Packaging Options:
Related Products
MicroClasp™ 2.00mm pitch Wire to Board system provides ...
Description:
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible ...
Board to wire connector range, 1mm contact pitch,Low ...
Description:
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion. • Beige pin headers • Polyamide UL94V-0• Metal fitting• 1 mm contact pitch• Highly reliable electrical connection wipe• ...
M40-301 and M40-401 Series mate with M40-110 Series ...
Description:
M40-301 and M40-401 Series mate with M40-110 Series housings typical stock number 681-3067M40-302 Series mates with M40-120 Series housings typical stock number 681-3098.
Low profile headerAvailable with and without end shroud ...
Description:
Low profile headerAvailable with and without end shroud and guide postAvailable with cost saving gold platingVertical or horizontal row optionsFlexible positions up to 100 I/O'sExtended Life Product™ (E.L.P.™).