- RS Stock No.:
- 420-1746
- Mfr. Part No.:
- 22-03-5125
- Manufacturer:
- Molex
Discontinued product
Alternative
Molex SPOX Series Straight Through Hole PCB Header, 12 Contact(s), 2.5mm Pitch, 1 Row(s), Shrouded
SGD0.743
Each (In a Pack of 10)
RS Stock No.: 687-8076
- RS Stock No.:
- 420-1746
- Mfr. Part No.:
- 22-03-5125
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Molex SPOX Series 2.50 mm Shrouded PCB Headers - 5267 and 5268 Series
5267 and 5268 series SPOX series shrouded wire to board PCB headers with a 2.50 mm pitch and a low profile design. These 2.50 mm SPOX headers have polarization features to prevent mismating and a friction lock mechanism for a secure mating connection. Part numbers 99-99-0XXX feature swages PC tails for a secure connection to the PCB. These 2.50 mm SPOX PCB headers are available as vertical or right angle mount mate with the SPOX series 5264 series number crimp housings
Features and Benefits
Low profile shrouded design
Polarization to prevent mismating
Friction lock for secure mating connection
Versions with swaged tails for secure PCB retention
Polarization to prevent mismating
Friction lock for secure mating connection
Versions with swaged tails for secure PCB retention
Product Application Information
These 2.50 mm SPOX connectors are suitable for use in automotive, consumer, data communications, industrial, medical, networking and telecommunications applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.5mm Wire to Board or Wire - Molex
Specifications
Attribute | Value |
---|---|
Series | SPOX |
Pitch | 2.5mm |
Number of Contacts | 12 |
Number of Rows | 1 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Brass |
Current Rating | 3.0A |
Series Number | 5267 |
Voltage Rating | 250.0 V |