- RS Stock No.:
- 392-2739
- Mfr. Part No.:
- YLR-08V
- Manufacturer:
- JST
340 In Global stock for delivery within 4 working day(s)
800 In Global stock for delivery within 3 working day(s)
Added
Price Each (In a Pack of 10)
SGD0.69
(exc. GST)
SGD0.75
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | SGD0.69 | SGD6.90 |
100 - 490 | SGD0.675 | SGD6.75 |
500 - 2490 | SGD0.655 | SGD6.55 |
2500 - 4990 | SGD0.638 | SGD6.38 |
5000 + | SGD0.625 | SGD6.25 |
*price indicative |
- RS Stock No.:
- 392-2739
- Mfr. Part No.:
- YLR-08V
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST YL Series Receptacle Housings
A range of multi-pole receptacles from the JST YL series of wire-to-wire connectors. The receptacles are intended for use with crimp pin contacts, RS 392-2666. Voltage and current ratings are dependent on wire size used.
Suitable wire size: 26 to 20 AWG (0.13 to 0.5 mm2)
Maximum working voltage: 300V
Maximum current rating: 10A
UL, CSA, and TUV approvals
Maximum working voltage: 300V
Maximum current rating: 10A
UL, CSA, and TUV approvals
4.5mm wire-to-wire JST YL Series
A range of JST YL series 4.5mm pitch wire-to-wire crimp style connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Gender | Female |
Body Orientation | Straight |