JST 4.5mm 6 Way 2 Row Straight Free Hanging (In Line) Male Multiway Connector

  • RS Stock No. 392-2571
  • Mfr. Part No. YLP-06V
  • Manufacturer JST
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

JST YL Series Plug Housings

A range of multi-pole plug housings from the JST YL series of wire-to-wire connectors. The plug housings are intended for use with crimp socket contacts, RS 392-2521. Voltage and current ratings are dependent on wire size used.

Features & Benefits

• Suitable wire size: 26 to 20 AWG (0.13 to 0.5 mm2)
• Maximum working voltage: 300V
• Maximum current rating: 10A
• UL, CSA, and TUV approvals

4.5mm wire-to-wire JST YL Series

A range of JST YL series 4.5mm pitch wire-to-wire crimp style connectors

Specifications
Attribute Value
Number of Contacts 6
Number of Rows 2
Body Orientation Straight
Current Rating 8A
270 Within 4 working day(s) (Global stock)
360 Within 3 working day(s) (Global stock)
Price Each (In a Pack of 10)
SGD 0.554
(exc. GST)
SGD 0.593
(inc. GST)
units
Per unit
Per Pack*
10 - 90
SGD0.554
SGD5.54
100 - 490
SGD0.513
SGD5.13
500 - 2490
SGD0.474
SGD4.74
2500 - 4990
SGD0.443
SGD4.43
5000 +
SGD0.415
SGD4.15
*price indicative
Related Products
A range of Power Double Lock (PDL) free ...
Description:
A range of Power Double Lock (PDL) free hanging plug and socket housings available with a 3.96mm or 6.5mm centreline for wire to wire and wire to board applications. These Power Double Lock (PDL) connectors have a compact design, are ...
Use with: 1377 Series pc tail female terminals ...
Description:
Use with: 1377 Series pc tail female terminals (typical stock number 679-4792 ) and 1380 Series male terminals (typical stock number 670-0260 ).
These Swiss Preci-dip IC Hard Metric PCB Socket ...
Description:
These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers. The straight Through Hole headers have a Tail length of 2.9 mmThe 90 ° Through Hole headers have a Tail length of 3.2 ...
Brought to you by Preci-Dip, the 800 Series ...
Description:
Brought to you by Preci-Dip, the 800 Series of IC Pin Connectors are available as either solder tail through Hole 90° headers or straight SMD PCB headers. Each version has an 0.74mm diameter pin with a 2.54 mm pitch, and ...