- RS Stock No.:
- 392-2486
- Mfr. Part No.:
- SMP-10V-BC
- Manufacturer:
- JST
360 In SG stock for delivery within 1 working day(s) when ordered before 3.30 pm.
1250 In Global stock for delivery within 4 working day(s)
Added
Price Each (In a Pack of 10)
SGD0.702
(exc. GST)
SGD0.765
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | SGD0.702 | SGD7.02 |
250 - 990 | SGD0.688 | SGD6.88 |
1000 - 4990 | SGD0.675 | SGD6.75 |
5000 - 24990 | SGD0.662 | SGD6.62 |
25000 + | SGD0.545 | SGD5.45 |
*price indicative |
- RS Stock No.:
- 392-2486
- Mfr. Part No.:
- SMP-10V-BC
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Gender | Male |
Body Orientation | Straight |
Height | 7.4mm |
Current Rating | 3A |
Housing Material | Nylon |
Voltage Rating | 250 V ac/dc |