- RS Stock No.:
- 392-2379
- Mfr. Part No.:
- SMR-18V-B
- Manufacturer:
- JST
90 In Global stock for delivery within 4 working day(s)
690 In Global stock for delivery within 3 working day(s)
Added
Price Each (In a Pack of 10)
SGD1.413
(exc. GST)
SGD1.54
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | SGD1.413 | SGD14.13 |
100 - 490 | SGD1.384 | SGD13.84 |
500 - 2490 | SGD1.357 | SGD13.57 |
2500 - 12490 | SGD1.329 | SGD13.29 |
12500 + | SGD1.094 | SGD10.94 |
*price indicative |
- RS Stock No.:
- 392-2379
- Mfr. Part No.:
- SMR-18V-B
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Number of Rows | 2 |
Gender | Female |
Body Orientation | Straight |