- RS Stock No.:
- 357-9616
- Mfr. Part No.:
- 1881587
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 15/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
SGD2.892
(exc. GST)
SGD3.152
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | SGD2.892 | SGD14.46 |
125 - 370 | SGD2.832 | SGD14.16 |
375 - 995 | SGD2.748 | SGD13.74 |
1000 - 1995 | SGD2.68 | SGD13.40 |
2000 + | SGD2.62 | SGD13.10 |
*price indicative |
- RS Stock No.:
- 357-9616
- Mfr. Part No.:
- 1881587
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers
MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 2.5mm |
Series | MCV 0.5/ 5-G-2.5 |
Number of Rows | 1 |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 4.0A |
Voltage Rating | 320 V |