Samtec LSS Series Straight Surface Mount PCB Header, 20 Contact(s), 0.63mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 180-0920
- Mfr. Part No.:
- LSS-110-01-F-DV-A-TR
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 180-0920
- Mfr. Part No.:
- LSS-110-01-F-DV-A-TR
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
Six stack height options from 6.00 mm to 12.00 mm
Audible click when mated
Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors
Self-mating system reduces inventory cost
Up to 100 I/Os
Audible click when mated
Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors
Self-mating system reduces inventory cost
Up to 100 I/Os
Specifications
Attribute | Value |
---|---|
Series | LSS |
Pitch | 0.63mm |
Number of Contacts | 20 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 1.7A |