Molex 53398, 6 Way, 1 Row, Vertical PCB Header

  • RS Stock No. 179-6651
  • Mfr. Part No. 53398-0671-TR250
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Molex 1.25 mm PicoBlade PCB and SMT Header Connectors - 53047, 53048, 53261 and 53398 Series

PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared to 2.00 mm wire to board systems. The PicoBlade connector system is also able to provide the same 1 A current as similar 2.00 mm pitch connector systems. The housings of these PicoBlade headers have locking windows which engage with two latching ramps in the crimp housing to produce a friction locking mechanism. This friction lock provides a secure mating connection and prevents accidental unmating caused by mishandling or vibration. The SMT PicoBlade headers feature solder tabs that provide a secure retention on the PCB and act as a strain relief for the SMT solder tails. This feature also helps prevent solder joints form cracking due to mishandling. These 1.25 mm PicoBlade PCB and SMT headers are available in vertical and right angle mounting configurations.

Features and Benefits

• 1 A current capability in a compact 1.25 mm pitch design
• PCB space saving of up to 45% compared to 2.00 mm pitch
• Friction locking mechanism for secure mating connection
• Solder tabs for secure PCB retention (SMT versions)

Product Application Information

The PicoBlade 1.25 mm interconnection system is designed for use in high density harness applications. Typical applications include automotive alarms systems and car audio, DVD players, industrial process controls and medical patient monitors.

1.25mm Wire to Board - Molex PicoBlade™

Specifications
Attribute Value
Pitch 1.25mm
Number of Contacts 6
Number of Rows 1
Body Orientation Vertical
Shrouded/Unshrouded Shrouded
Mounting Type Surface Mount
Connector System Wire to Board
Termination Method Solder
Contact Material Phosphor Bronze
Contact Plating Tin
Current Rating 1A
Temporarily out of stock - back order for despatch 02/03/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 250)
SGD 0.631
(exc. GST)
SGD 0.675
(inc. GST)
units
Per unit
Per Reel*
250 - 250
SGD0.631
SGD157.75
500 - 1000
SGD0.593
SGD148.25
1250 - 2250
SGD0.559
SGD139.75
2500 +
SGD0.529
SGD132.25
*price indicative
Related Products
2.00 mm Tiger Eye™ PCB Mount Terminal Strip. ...
Description:
2.00 mm Tiger Eye™ PCB Mount Terminal Strip. Pitch: 2.00 mm (.0787")Contact System: 0.50 mm (.020") square postOrientation: Vertical, right-angleTermination: Through-hole, surface mountApplication: Mating with rugged Tiger Eye™ contact socketsSpecial Features: Screw down and weld tab features available for the ...
2.00 mm Amphenol FCI Minitek surface mount vertical ...
Description:
2.00 mm Amphenol FCI Minitek surface mount vertical shrouded header cable-to-board connectors securely latches the receptacle in place and also enables simple ejection. Four walled shielding protects pins in unmated condition.To prevent mismating, the eject latch header is equipped with ...
Note PC, mobile terminal, miniature type business equipment,and ...
Description:
Note PC, mobile terminal, miniature type business equipment,and other various consumer equipment, including videocamera. Miniature SizeDesigned in the low profile at mounting height 5.8mm.(SMT mounting straight type)(For DIP type, the mounting height is to 5.3mm to thestraight and 3.6mm at ...
Developed for to PDP, LCD or small electronics ...
Description:
Developed for to PDP, LCD or small electronics equipments. This low insertion force type connector realizes easier mating operation. The basic concept of the contact part of this connector is equivalent to the performance proven SHL connector. secure locking structureContact ...