Molex 53398, 5 Way, 1 Row, Vertical PCB Header

  • RS Stock No. 179-6650
  • Mfr. Part No. 53398-0571-TR250
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Molex 1.25 mm PicoBlade PCB and SMT Header Connectors - 53047, 53048, 53261 and 53398 Series

PicoBlade PCB through hole and SMT mount header connectors with a compact design and a 1.25 mm pitch. These PicoBlade headers form part of a wire to board interconnection system that offers PCB space savings of up to 45% compared to 2.00 mm wire to board systems. The PicoBlade connector system is also able to provide the same 1 A current as similar 2.00 mm pitch connector systems. The housings of these PicoBlade headers have locking windows which engage with two latching ramps in the crimp housing to produce a friction locking mechanism. This friction lock provides a secure mating connection and prevents accidental unmating caused by mishandling or vibration. The SMT PicoBlade headers feature solder tabs that provide a secure retention on the PCB and act as a strain relief for the SMT solder tails. This feature also helps prevent solder joints form cracking due to mishandling. These 1.25 mm PicoBlade PCB and SMT headers are available in vertical and right angle mounting configurations.

Features and Benefits

• 1 A current capability in a compact 1.25 mm pitch design
• PCB space saving of up to 45% compared to 2.00 mm pitch
• Friction locking mechanism for secure mating connection
• Solder tabs for secure PCB retention (SMT versions)

Product Application Information

The PicoBlade 1.25 mm interconnection system is designed for use in high density harness applications. Typical applications include automotive alarms systems and car audio, DVD players, industrial process controls and medical patient monitors.

1.25mm Wire to Board - Molex PicoBlade™

Specifications
Attribute Value
Pitch 1.25mm
Number of Contacts 5
Number of Rows 1
Body Orientation Vertical
Shrouded/Unshrouded Shrouded
Mounting Type Surface Mount
Connector System Wire to Board
Termination Method Solder
Contact Plating Tin
Contact Material Phosphor Bronze
Current Rating 1A
2250 In stock for delivery within 3 working days
Price Each (On a Reel of 250)
SGD 1.108
(exc. GST)
SGD 1.186
(inc. GST)
units
Per unit
Per Reel*
250 - 250
SGD1.108
SGD277.00
500 - 1000
SGD1.042
SGD260.50
1250 - 2250
SGD0.983
SGD245.75
2500 +
SGD0.93
SGD232.50
*price indicative
Related Products
MicroClasp™ 2.00mm pitch Wire to Board system provides ...
Description:
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible ...
Double Row male SMT connector, Latches with SMT ...
Description:
Double Row male SMT connector, Latches with SMT hold-down - 20 contacts (10+10).Supplied in tape strips with pick and place cap.1.25mm Pitch High-Reliability Gecko connector system.
The JST 1.25mm pitch GH Wire to Board ...
Description:
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure ...
Note PC, mobile terminal, miniature type business equipment,and ...
Description:
Note PC, mobile terminal, miniature type business equipment,and other various consumer equipment, including videocamera. Miniature SizeDesigned in the low profile at mounting height 5.8mm.(SMT mounting straight type)(For DIP type, the mounting height is to 5.3mm to thestraight and 3.6mm at ...