Hirose DF12 Series Straight Surface Mount PCB Header, 14 Contact(s), 0.5mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 176-7409
- Mfr. Part No.:
- DF12(3.0)-14DP-0.5V(86)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 176-7409
- Mfr. Part No.:
- DF12(3.0)-14DP-0.5V(86)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Broad Variations of Stacking Height: In addition to 0.5mm pitch ultra-miniature size connector, the stacking height of 3mm, 3.5mm, 4mm, and 5mm are provided. Corresponding to Automatic Mounting: The connector has the vacuum pick-up area to enable automatic mounting with the embossed tape packaging. Metal Fitting Available: The product including the metal fitting to prevent solder peeling is provided, considering the mounting on FPC.
Specifications
Attribute | Value |
---|---|
Series | DF12 |
Pitch | 0.5mm |
Number of Contacts | 14 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Material | Phosphor Copper |
Contact Plating | Gold |
Current Rating | 300.0mA |
Tail Pin Length | 1.6mm |
Mating Pin Length | 3.0mm |
Voltage Rating | 50.0 V , 100.0 V dc, 150.0 V ac |