Hirose DF1BZ, 26 Way, 2 Row, Right Angle PCB Header

  • RS Stock No. 176-7342
  • Mfr. Part No. DF1BZ-26DP-2.5DS
  • Manufacturer Hirose
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

New Insulation Displacement and Crimping Ideas:
This connector is a new type to insert the ID contacts in the case. Using this method, the following merits can be gained.
By using the ID contact and crimping contact together, different current capacity cables can be mixed in one case.
After connection, the contact can be replaced in excellent maintainability.
Because the insulation displacement area is protected by the case, high reliability can be assured.

Specifications
Attribute Value
Series DF1BZ
Pitch 2.5mm
Number of Contacts 26
Number of Rows 2
Body Orientation Right Angle
Shrouded/Unshrouded Unshrouded
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Plating Tin
Contact Material Brass
Current Rating 3A
100 In stock for delivery within 3 working days
Price Each (In a Pack of 100)
SGD 1.224
(exc. GST)
SGD 1.31
(inc. GST)
units
Per unit
Per Pack*
100 - 100
SGD1.224
SGD122.40
200 - 400
SGD1.125
SGD112.50
500 - 900
SGD1.041
SGD104.10
1000 - 2400
SGD0.968
SGD96.80
2500 +
SGD0.905
SGD90.50
*price indicative
Related Products
AMP-LATCH PCB header connectors with a 2.54 x ...
Description:
AMP-LATCH PCB header connectors with a 2.54 x 2.54 mm centreline and a low profile design. These AMP-LATCH headers have a centre polarizing slot and double bar polarization slots for accurate mating with the IDC ribbon cable connector. The housings ...
These Lumberg Minimodul™ vertical locking pin headers mate ...
Description:
These Lumberg Minimodul™ vertical locking pin headers mate with crimp contact housings (3114 Series), see stock number 737-8482 typical, for indirect mating of wire to board connections.
2500 series 2.54 x 2.54mm four-wall shrouded PCB ...
Description:
2500 series 2.54 x 2.54mm four-wall shrouded PCB headers with a low profile, space saving design available in SMT, through hole, straight and right angle PCB mounting configurations. These 2.54mm 2500 series PCB headers have centre slot polarization to facilitate ...
A range of AMP-Latch ribbon cable header connectors ...
Description:
A range of AMP-Latch ribbon cable header connectors with a 2.54mm centreline.Part numbers X-1761681-X and X-1761679-X are low profile with centre and military polarizationPart numbers X-176133-X are low profile with centre polarization and dual polarization barPart numbers X-827745-X and X-827746-X ...