- RS Stock No.:
- 172-2640
- Mfr. Part No.:
- SC 3.81/05/180G 3.2SN BK BX - 1793550000
- Manufacturer:
- Weidmuller
Discontinued product
- RS Stock No.:
- 172-2640
- Mfr. Part No.:
- SC 3.81/05/180G 3.2SN BK BX - 1793550000
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SC Headers - 180° 3.2mm Pin Length
These Weidmuller SC series of 180°, Through Hole Shrouded Headers have 3.2 mm solder pin lengths suitable for Wave soldering.
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 5 |
Pitch | 3.81mm |
Series | OMNIMATE SC |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 17.5A |
Voltage Rating | 320.0 V |
Contact Material | Copper Alloy |