TE Connectivity Buchanan, 4 Way Pluggable Terminal Block

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

TE Connectivity TERMI-BLOK 5.08mm Open End PCB Terminal Block Headers

TERMI-BLOK 5..08mm vertical mount open end headers with threaded flange and polarization keying slots. These TERMI-BLOK 5.08mm open end PCB header terminal block connectors are side stackable and are made from green polyamide 6.6 GF.

Approvals

UL no E 60677,CSA File no 007189A

TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks

Specifications
Attribute Value
Number of Contacts 4
Pitch 5.08mm
Number of Rows 1
Mounting Type Through Hole
Termination Method Solder
Type PCB Header
Current Rating 15A
Body Orientation Straight
Voltage Rating 300 V ac
Series Buchanan
1200 In stock for delivery within 3 working days
Price Each (In a Bag of 150)
SGD 1.078
(exc. GST)
SGD 1.153
(inc. GST)
units
Per unit
Per Bag*
150 +
SGD1.078
SGD161.70
*price indicative
Related Products
WR-TBL 3597 series terminal block plug connectors with ...
Description:
WR-TBL 3597 series terminal block plug connectors with a 5.08mm pitch and a horizontal wire entry.These 3597 series 5.08mm terminal block plugs feature stamped tin plated copper alloy IDC contacts for a secure connection to the conductor. The housings are ...
CLASSIC COMBICON SMSTB 2.5 & FRONT-MSTB 2.5 cable ...
Description:
CLASSIC COMBICON SMSTB 2.5 & FRONT-MSTB 2.5 cable mount plug-in terminal block connectors, 5.08 mm pitch with a 0.2 - 2.5 mm2 screw connection. • Well-known connection principle allows worldwide use• Optimized for tight installation situations: operation and conductor connection ...
FCI’s PCB signal 5.08 mm pitch Terminal Blocks. ...
Description:
FCI’s PCB signal 5.08 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5.08 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: ...
CLASSIC COMBICON FKIC cable mount inverted terminal block ...
Description:
CLASSIC COMBICON FKIC cable mount inverted terminal block plug connectors with a 5.08mm pitch. These CLASSIC COMBICON FKIC 5.08mm free hanging plug connectors have male pins and screwless push-in terminals that accept a wire size range of 24 to 16 ...