Wurth Elektronik, 382, 6 Way, 1 Row, Horizontal PCB Header

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Wurth WR-TBL 382 Series 2.5mmTerminal Block Headers

WR-TBL 382 series terminal block PCB header connectors with a 2.5mm pitch available with a vertical or horizontal PCB orientation. These 382 series 2.5mm terminal block headers are fully shrouded with housings made from green UL94-V0 PA 66. The housings of part numbers
part number ranges 6918201000x and 6918204000x also incorporate flanges for panel mounting.
The contacts are made from copper alloy with a tin plating. These WR-TBL 382 series terminal block headers mate with the WR-TBL 381 terminal block plug connectors.

Wurth 2.5mm Pitch Two Part Terminal Blocks

Specifications
Attribute Value
Series 382
Pitch 2.5mm
Number of Contacts 6
Number of Rows 1
Body Orientation Horizontal
Termination Method Solder
Current Rating 12A
Temporarily out of stock - back order for despatch 25/08/2020, delivery within 4 working days from despatch date
Price Each (In a Box of 615)
SGD 1.66
(exc. GST)
SGD 1.78
(inc. GST)
units
Per unit
Per Box*
615 +
SGD1.66
SGD1,020.90
*price indicative
Related Products
EP (Economy Power) 2.5 PCB headers with a ...
Description:
EP (Economy Power) 2.5 PCB headers with a 2.5 mm centreline and a compact, PCB space saving design. These EP 2.5 header connectors feature a positive latching mechanism for a secure connection to the mating receptacle connector. An audible click ...
A range of Male PCB Headers on a ...
Description:
A range of Male PCB Headers on a 5 mm pitch to allow pull-out terminal connections when used with Female cable mount Terminals stock no181-4254 or range with a nominal cable cross section of 2.5 mm².These Male PCB Headers are ...
2.5mm Pitch Connector for Discrete Wire Connection. Full ...
Description:
2.5mm Pitch Connector for Discrete Wire Connection. Full Lock MechanismThin Type Connector Mounting height when the connector is used at the right angle : 4.8mmMechanism to Prevent Mis-insertionTin Plating and Gold Plating Variation.
2.5 mm Pitch Connector for Discrete Wire Connection. ...
Description:
2.5 mm Pitch Connector for Discrete Wire Connection. Board Mounting Height (Crimping Type)Insulation Displacement Area Protected by Protector (ID Type)Easy Connection by Easy Tool (ID Type)Intermediate Connection Possible (ID Type).