Samtec T1M Series Right Angle Surface Mount PCB Header, 5 Contact(s), 1.0mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 154-8348
- Mfr. Part No.:
- T1M-05-GF-S-RA-TR
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 154-8348
- Mfr. Part No.:
- T1M-05-GF-S-RA-TR
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
1.00 mm Discrete Wire Terminal Strip
1.00 mm (.0394") pitch
Vertical and horizontal surface mount
2, 3, 5, 7, 10, 15 and 20 contacts
Vertical and horizontal surface mount
2, 3, 5, 7, 10, 15 and 20 contacts
Specifications
Attribute | Value |
---|---|
Series | T1M |
Pitch | 1.0mm |
Number of Contacts | 5 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Surface Mount |
Connector System | Wire to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 3.3A |
Voltage Rating | 250.0 V , 353.0 V dc |