- RS Stock No.:
- 121-6541
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 121-6541
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro 1.27mm Double Row SMT PCB Box Headers
A range of RS Pro double row SMT PCB box headers with a 1.27mm pitch. These SMT pin headers have contacts made from brass and an insulator made from UL94V-0 polyester.
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Contacts | 20 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Wire to Board |
Mounting Type | Surface Mount |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 1.0A |
Voltage Rating | 3.0 kV |