JAE TX25 Series Right Angle Through Hole PCB Header, 50 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 437-033
- Mfr. Part No.:
- TX25-50P-LT-H1E
- Manufacturer:
- JAE
Discontinued product
- RS Stock No.:
- 437-033
- Mfr. Part No.:
- TX25-50P-LT-H1E
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
Product Details
TX25 Series 90° Connector Plugs
1.27mm Pitch JAE TX24/TX25 Series Connectors
1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical engagement length results in a highly reliable and stable connection. Non-pin type contacts with the connector withstand mating and unmating twisting forces and an excellent "click action" design assures a true connection. The stable housing with polarizing keys is suitable for rack and panel connector applications
Specifications
Attribute | Value |
---|---|
Series | TX25 |
Pitch | 1.27mm |
Number of Contacts | 50 |
Number of Rows | 2 |
Body Orientation | Right Angle |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold |
Current Rating | 1.0A |