43914-1102 - Molex Female Connector Housing - Mini-Fit Sr, 10mm Pitch, 8 Way, 2 Row

  • RS Stock No. 821-5941
  • Mfr. Part No. 43914-1102
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Mini-Fit Sr. Cable Receptacle Housings

The Mini-fit Sr. Series are cable Receptacle housings, and are for use with female contacts (sold separately, see stock number 342-4083 typical.) For Wire to Wire applications the Mini-fit Sr. Series cable Receptacle housings can mate with Cable and Panel Plug Housings (see stock number 342-4162 typical.) For Wire to Board applications the Mini-fit Sr. Series cable Receptacle housings can mate with Vertical or Right Angle Headers, )see stock number 342-4213 typical.)

Features and benefits

• UL, CSA, TUV approved - giving you the reassurance of thorough testing of the components.

• Available in single/dual row configurations depending on your needs.

• Suitable for Wire to Wire & Wire to Board configurations.

• Compact significant power into a single connector (suitable for design engineers) without the need of multiple connectors.

• If a single row is already specced, no other certification is needed for a dual row.

• All Mini-Fit Sr. features UL94V-0 zero polyester, 10mm pitch. Positive mechanical latches to stop unintentional mounting disengagement.

• Fully isolated towers to prevent shorting or arcing.

• Panel mount ears for design flexibility. Extremely durable, featuring IP68 sealing protection (check product datasheet).

• The Mini-Fit Sr. Series has TPA security (terminal position assurance) which is a secondary locking device inserted into the housing to ensure that terminals are fully inserted and locked into the receptacle.

• Polarised so insertion can only be one direction. Eliminating terminal backouts.

• Headers are made of high temp for six glass filled nylon that is surface mount compatible.

• Surface mount compatibility includes PCB retention clips accomdating PCB board sizes such as .250" .125" .0.93" .0.62".

Applications

The Mini-Ft Sr. series is suited for high power, high current applications such as:

• Industrial networking equipment

• Power transmission

• Telecommunications

• Computer workstations

• Servers

• UPS systems

• Power supplies

• Generators

• Welding equipment

Molex Minifit Sr.™ Series

Current rating 49A
Voltage rating 250V
Contact resistance 1mΩ
Insulation resistance 1000 MΩ
Contact material Copper alloy
Contact plating Tin over nickel
Operating temperature -40°C to +105°C
Mechanical life 30 mating cycles (Tin plated)
Specifications
Attribute Value
Number of Contacts 8
Number of Rows 2
Pitch 10mm
Gender Female
Mounting Type Cable Mount
Series Mini-Fit Sr
For Use With 42815 Female Terminal, 43980 TPA Clip
Body Orientation Straight
Length 55.7mm
Width 34.4mm
Housing Material PET
Temporarily out of stock - back order for despatch 04/02/2020, delivery within 3 working days from despatch date
Price Each (In a Pack of 400)
SGD 3.774
(exc. GST)
SGD 4.038
(inc. GST)
units
Per unit
Per Pack*
400 - 400
SGD3.774
SGD1,509.60
800 - 1600
SGD3.00
SGD1,200.00
2000 +
SGD2.813
SGD1,125.20
*price indicative
Related Products
Leveraging full keying and Colour-pairing features, foolproof CP-3.3 ...
Description:
Leveraging full keying and Colour-pairing features, foolproof CP-3.3 wire-to-wire connectors enhance user-safety while preventing mismating in consumer electronics, white goods, industrial and medical applications. Inertial lock on receptacle housing (505605) Ensures complete, low-insertion-force locking provides ...
The Molex Micro-fit 3.0 series is a cable ...
Description:
The Molex Micro-fit 3.0 series is a cable mount, straight, female connector housing with 4 contacts. It has a current rating of 3.5A and voltage rating of 300VDC. This connector has a natural colour. The connector has tin-plated phosphor bronze ...
This range of Connector Housings feature a 2.54 ...
Description:
This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of ...
Molex MX150L industrial sealed MX150L receptacle connectors with ...
Description:
Molex MX150L industrial sealed MX150L receptacle connectors with IP67 environmental sealing and crimp and poke contact application. These MX150L IP67 receptacle connectors have an integrated interface seal and an integrated silicone based mat wire seal which has individual wire openings ...