15-97-5061 - Molex Female Connector Housing - Mini-Fit TPA, 4.2mm Pitch, 6 Way, 2 Row

  • RS Stock No. 821-5588
  • Mfr. Part No. 15-97-5061
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Mini-Fit TPA Crimp Housing - 30067 Series

This Mini-Fit Series 30067 TPA crimp housings are designed for power, wire-to-board or wire-to-wire applications. The Terminal Position Assurance (TPA) feature helps ensure the crimp terminals are fully engaged and prevents terminals from backing out in high vibration applications. They are dual row and offer lock to mating part.

Standards

UL- E29179, CSA- LR19980, TUV- R72081037

Molex Mini-Fit TPA Series

This Mini-Fit Series 30070 TPA crimp housings are designed for power or wire-to-board applications. The Terminal Position Assurance (TPA) feature helps ensure the crimp terminals are fully engaged and prevents terminals from backing out in high vibration applications. They are dual row and offer lock to mating part.

Standards

UL- E29179, CSA- LR19980, TUV- R72081037

Specifications
Attribute Value
Number of Contacts 6
Number of Rows 2
Pitch 4.2mm
Gender Female
Mounting Type Cable Mount
Series Mini-Fit TPA
For Use With 30072 4.2 mm Pitch Mini-Fit TPA Receptacle Housing, 45750 Mini-Fit Plus HCS Crimp Terminals
Body Orientation Straight
Length 16.08mm
Width 19.6mm
Housing Material PET
Temporarily out of stock - back order for despatch 09/12/2019, delivery within 3 working days from despatch date
Price Each
SGD 0.64
(exc. GST)
SGD 0.68
(inc. GST)
units
Per unit
1 - 19
SGD0.64
20 - 74
SGD0.60
75 - 299
SGD0.57
300 - 599
SGD0.54
600 +
SGD0.51
Related Products
The Sherlock Connector System from Molex is for ...
Description:
The Sherlock Connector System from Molex is for use in applications where secure mating is an important consideration. The design of the Sherlock Connector System includes polarizing ribs, a wide latch area providing secure mating retention and produces an audible ...
Blind Mating Interface panel mount housingsReceptacle housings 42474 ...
Description:
Blind Mating Interface panel mount housingsReceptacle housings 42474 Series mate with Plug housings 42475 SeriesReceptacle housings 42474 Series also mate with Crimp Terminal Receptacles 5557 Series typical stock numbers 484-1748Receptacle housings use 5556 Series terminals typical stock number 215-5887Plug ...
Mini-Fit Junior 4.2 mm pitch crimp receptacle and ...
Description:
Mini-Fit Junior 4.2 mm pitch crimp receptacle and plug housings which form part of the Mini-Fit Junior power connectors interconnection system. Mini-Fit Junior power connectors are able to handle up to 13A per circuit making them ideal for use in ...
This system applies a friction lock mechanism where ...
Description:
This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitry. Mates with 53253 Series headers typical stock number 688-3274Use ...