- RS Stock No.:
- 503-8454
- Mfr. Part No.:
- DF14-9S-1.25C
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 503-8454
- Mfr. Part No.:
- DF14-9S-1.25C
- Manufacturer:
- Hirose
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Crimp Socket Housing
1.25mm pitch
Super low profile (Board mounting height: 2.5 mm)
Automatic Mounting
Four wall type without friction to doard by socket
Automatic Mounting
Four wall type without friction to doard by socket
1.25mm Wire to Board - Hirose DF14
A miniature wire-to-board interconnect system.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 1 |
Pitch | 1.25mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DF14 |
For Use With | DF14 Series |
Body Orientation | Straight |
Length | 13.2mm |
Width | 2.3mm |
Housing Material | PA |