- RS Stock No.:
- 161-3149
- Mfr. Part No.:
- F31FSS-06V-KY
- Manufacturer:
- JST
200 In stock for delivery within 3 working days
Added
Price Each (In a Bag of 200)
SGD1.368
(exc. GST)
SGD1.491
(inc. GST)
Units | Per unit | Per Bag* |
200 - 800 | SGD1.368 | SGD273.60 |
1000 + | SGD1.231 | SGD246.20 |
*price indicative |
- RS Stock No.:
- 161-3149
- Mfr. Part No.:
- F31FSS-06V-KY
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Connectors for signal circuit or power supply circuit, applicable to the factory automation, heavy electric machinery, and other industrial equipment in general.
Double-spring construction
Housing Lances
Clear Click Feeling
Housing Lances
Clear Click Feeling
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 3.81mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | F31 |
For Use With | J300 Series JFA Connectors |
Body Orientation | Straight |
Length | 38.05mm |
Width | 7.15mm |
Housing Material | Glass Filled PBT |