F32FSS-02V-KX - JST Male Connector Housing - F32, 5.08mm Pitch, 2 Way, 1 Row

  • RS Stock No. 161-3106
  • Mfr. Part No. F32FSS-02V-KX
  • Manufacturer JST
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Available in both wire-to-board and wire-to-wire connection, the JFA connector is applicable to a wide range of applications e.g. from signal to output circuits.

Double-spring construction
Housing Lances
Clear Click Feeling

Specifications
Attribute Value
Number of Contacts 2
Number of Rows 1
Pitch 5.08mm
Gender Male
Mounting Type Through Hole
Series F32
For Use With J300 Series JFA Connectors
Body Orientation Straight
Length 24.08mm
Width 7.15mm
Housing Material Glass Filled PBT
1200 Within 3 working day(s) (Global stock)
600 Within 3 working day(s) (Global stock)
Price Each (In a Bag of 200)
SGD 0.357
(exc. GST)
SGD 0.382
(inc. GST)
units
Per unit
Per Bag*
200 +
SGD0.357
SGD71.40
*price indicative
Related Products
TE Connectivity Universal Mate-N-Lok connector commercial plug and ...
Description:
TE Connectivity Universal Mate-N-Lok connector commercial plug and receptacles are suitable for use in many industrial applications that require a robust and reliable free hanging connector. Current rating 250Vac 13A Receptacle, 12A PlugOperating temperature range -55 to +105°C500 MΩ Insulation ...
The SM series are 2.5mm pitch, wire-to-wire connectors ...
Description:
The SM series are 2.5mm pitch, wire-to-wire connectors that perform reliably in high-density, small current applications. High contact pressureSecure lock mechanismMountable on panels of various thickness without using tools.The contacts are individually surrounded by housing walls.
The VL Series Plug Housings are UL 94V-0 ...
Description:
The VL Series Plug Housings are UL 94V-0 rated with a natural (white) colour.For VL Series Crimp Contact Terminals and Cable Assemblies see stock number 512-9235 typical.For mating VL Series Wire-to Board Headers see stock number 820-1090 typical.For mating Wire-to-Wire ...
The JST XL series of wire-to-board connectors are ...
Description:
The JST XL series of wire-to-board connectors are suitable for high current applications in domestic appliances, vending machines and office automation equipment. All contacts are individually and totally shrouded, which, together with the 5mm pitch, makes the connectors suitable for ...