927778-1 TE Connectivity Junior Power Timer Female Crimp Terminal Contact

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

TE Connectivity Junior Power Timer Contacts

These contacts are suitable for use with JPT (Junior Power Timer) connectors.

Note

For MCP connectors see 680-5980

TE Connectivity Junior Power Timer Automotive Connectors

Specifications
Attribute Value
Gender Female
For Use With Junior Power Timer Connector Housing
Series Junior Power Timer
Minimum Wire Size mm² 0.2mm²
Termination Method Crimp
Maximum Wire Size mm² 0.5mm²
Contact Plating Tin
Contact Material Copper, Iron Alloy
Discontinued product
Related Products
The Dubox Receptacle Crimp Contact is capable of ...
Description:
The Dubox Receptacle Crimp Contact is capable of mating with short 5 mm pins. The barrel of the Dubox Receptacle Crimp Contact is a universal design which can be used on wires from 22 to 30 AWG.
Female receptacle crimp terminal for use with Pico-Ezmate ...
Description:
Female receptacle crimp terminal for use with Pico-Ezmate 1.2mm wire to board receptacle crimp housings. This Pico-Ezmate crimp receptacle is made from phopshor bronze with a gold plating, accepts a wire size of 28 and 30 AWG and a maximum ...
Pre-terminated 30awg UL1571 Cables with SSH-003T-P0.2 JST contacts ...
Description:
Pre-terminated 30awg UL1571 Cables with SSH-003T-P0.2 JST contacts for use with 1mm pitch crimp terminal housings typical stock number 311-6502. Available in 150mm (311-6647, 311-6653) and 300mm (311-6669, 311-6675) lengthsFree ends semi-stripped to 5mm.
A range of 1.57mm Diameter Standard .062" Pin ...
Description:
A range of 1.57mm Diameter Standard .062" Pin and Socket Crimp Terminal contacts available as gold-plated or tinned versions for use with receptacles housings stock number 236-2928 typically and for plug housings 236-2984 typically. • Shell Material: Nylon UL 94-V2• ...