Insys Microelectronics Expansion Card for use with Dynamic Routing, External ADSL Modem 2 x Digital In,

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

High performance for broadband networks and high VPN data rate
Dynamic routing
Dual APN: Traffic division across 2 APNs
Several VPN tunnels can be used in parallel
Stateful firewall also in VPN tunnel
Segmentation in several local IP networks
Flexible administration with profile manager and user roles
Extended event-based control (e.g. profiles, connections, …)
PPPoE for external ADSL modem
Quick start for icom Connectivity Suite - VPN

Specifications
Attribute Value
For Use With Dynamic Routing, External ADSL Modem
Input Type Digital
Number of Inputs 2
Temporarily out of stock - back order for despatch 11/02/2020, delivery within 3 working days from despatch date
Price Each
SGD 316.10
(exc. GST)
SGD 338.23
(inc. GST)
units
Per unit
1 +
SGD316.10
Related Products
The Transcend CF220I Industrial Temperature CF cards are ...
Description:
The Transcend CF220I Industrial Temperature CF cards are designed for industrial use and mission-critical applications. Built extra-rugged with excellent temperature flexibility and high performance with a Read rate of 40 MB/s and Write: 42 MB/s. CompactFlash Specification Version 6.0 compliantRoHS ...
Boasting a high-speed data transfer rate and extra ...
Description:
Boasting a high-speed data transfer rate and extra large capacity, Transcend's industrial CF170 Compact Flash cards are perfect for embedded systems, medical instruments, road surveillance systems, and other industrial applications having high performance and capacity demands. Thanks to their use ...
Boasting a high-speed data transfer rate and extra ...
Description:
Boasting a high-speed data transfer rate and extra large capacity, Transcend's industrial CF170 Compact Flash cards are perfect for embedded systems, medical instruments, road surveillance systems, and other industrial applications having high performance and capacity demands. Thanks to their use ...
The PEX1394A2V 2-Port PCI Express FireWire Card lets ...
Description:
The PEX1394A2V 2-Port PCI Express FireWire Card lets you add two native FireWire 400 ports to your desktop PC, allowing you to connect IEEE 1394A FireWire devices such as digital cameras, external hard drives, DV camcorders, and more.When two devices ...