- RS Stock No.:
- 703-9134
- Mfr. Part No.:
- 1000-742
- Manufacturer:
- Megger
Discontinued product
- RS Stock No.:
- 703-9134
- Mfr. Part No.:
- 1000-742
- Manufacturer:
- Megger
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
PAT300 Series Portable Appliance Testers
Manual or automatic electrical equipment safety testing in accordance with DIN VDE 0701-0702250V and 500V insulation tests & 200mA continuity testDifferential, substitute & touch current tests with 10 μA resolutionHigh resolution backlit colour screen with all test details displayed before, during and after testingTests standard, RCD protected and anti-surge extension leadsInstant re-start for faster testing across multiple roomsPre-defined test sequencesAdjustable test pass limits and adjustable test duration timesPush-button operation for test groups or individual test functionsTest results are marked as a PASS or FAIL, and compared to the pass/fail limits for each test indicating a good or marginal resultSelectable PASS/FAIL limits Direct testing of IEC power cords with no adapter
PAT 350 additional features:
10A & 25A Protective Earth tests with high duty cycle for repetitive testing1.5kV ac and 3kV ac high voltage test
Supplied with
User Guide CD, extension lead adaptor, quick-start guide, carry case and document wallet, bond/continuity test lead with croc-clip and probe, High Voltage probe(PAT 350)
Specifications
Attribute | Value |
---|---|
Tester Type | Pass/Fail PAT |
Test Type | Class I, Class II |
Testing Method | Automatic, Manual |
Flash Test | Yes |
Power Source | Mains |
Dimensions | 320 x 250 x 175mm |
Weight | 4.5kg |
Height | 175mm |
Length | 320mm |
Maximum Operating Temperature | +50°C |
Maximum Supply Voltage | 230V ac |
Minimum Operating Temperature | +10°C |
Plug Type | CEE 7/7 |
Model Number p | PAT310 |
Width | 250mm |